PDP SEO Portlet

PESD5V0L2UU,115

ESD Protection Device, 13 V, SOT-323, 3 Pins, 5 V, 46 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0L2UU,115
Secondary Manufacturer Part#: PESD5V0L2UU,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low capacitance unidirectional double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

  • Unidirectional ESD protection of up to two lines
  • ESD protection up to 30 kV
  • Low diode capacitance: Cd = 34 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Max. peak pulse power: PPP = 70 W
  • IEC 61000-4-5 (surge); IPP = 6.5 A
  • Low clamping voltage: VCL = 13 V
  • AEC-Q101 qualified
  • Ultra low leakage current

Technical Attributes

Find Similar Parts

Description Value
5.8 V
46 pF
13 V
SOT-323
Bidirectional, Unidirectional
Surface Mount
2
3
2
150 °C
-55 °C
5 V
70 W
AEC-Q101
430 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  33000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: