PDP SEO Portlet

PESD5V0L1USF,315

ESD Protection Device, 10.5 V, DSN0603, 2 Pins, 5 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0L1USF,315
Secondary Manufacturer Part#: PESD5V0L1USF,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. The device is encapsulated in a leadless super small DSN0603-2 (SOD962) Surface-Mounted Device (SMD) package.

  • ESD protection of one line
  • ESD protection up to 30 kV
  • Low diode capacitance Cd = 12 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Super small SMD package
  • IEC 61643-321 (surge); IPPM = 1.2 A
  • Ultra low leakage current IRM < 1 nA

Technical Attributes

Find Similar Parts

Description Value
6 V
15 pF
10.5 V
SOD-962
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
11 W
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.09685
18000+
$0.09636
36000+
$0.09586
72000+
$0.09537
144000+
$0.09488