PDP SEO Portlet

PESD5V0L1ULD,315

ESD Protection Device, 12 V, SOD-882D, 2 Pins, 42 W

Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0L1ULD,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD protection of one line
  • AEC-Q101 qualified
  • Ultra small SMD plastic package
  • ESD protection up to 26 kV
  • Solderable side pads
  • IEC 61000-4-2; level 4 (ESD)
  • Package height typ. 0.37 mm
  • IEC 61000-4-5 (surge); IPP = 3.5 A
  • Low diode capacitance Cd = 25 pF
  • Low clamping voltage: VCL = 12 V

Technical Attributes

Find Similar Parts

Description Value
1 Line
2 Pins
5 V
5 V
null
null
-55 °C
null
null
150 °C
null
30 pF
6.4 V
null
null
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:20000  Mult:10000  
Need More?
USD $:
$ 0.04546
20000+
$0.04546
SubTotal:
$909.20