PDP SEO Portlet

PESD5V0L1UL,315

ESD Protection Device, 12 V, SOD-882, 2 Pins, 5 V, 30 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0L1UL,315
Secondary Manufacturer Part#: PESD5V0L1UL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

  • Unidirectional ESD protection of one line
  • ESD protection up to 26 kV
  • Low diode capacitance: Cd = 25 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 12 V
  • AEC-Q101 qualified
  • Very low leakage current: IRM = 10 nA

Technical Attributes

Find Similar Parts

Description Value
6.4 V
30 pF
12 V
SOD-882
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
42 W
AEC-Q101
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $: