PDP SEO Portlet

PESD5V0L1BSF,315

ESD Protection Device, BIDIR, 13.5 V, SOD-962, 2 Pins, 5 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0L1BSF,315
Secondary Manufacturer Part#: PESD5V0L1BSF,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a SOD962 leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.

  • Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony (Dark Green compliant)
  • Bidirectional ESD protection of one line
  • Low diode capacitance Cd = 12 pF
  • ESD protection up to ±30 kV according to IEC 61000-4-2
  • Ultra small SMD package
  • Symmetrical breakdown voltage

Technical Attributes

Find Similar Parts

Description Value
6 V
15.4 pF
13.5 V
SOD-962
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
35 W
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:54000  Mult:9000  
USD $:
54000+
$0.0668
108000+
$0.064
216000+
$0.0616
432000+
$0.06
864000+
$0.0576