PDP SEO Portlet

PESD5V0L1BA,115

TVS Diode, PESDxL1BA Series

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0L1BA,115
Secondary Manufacturer Part#: PESD5V0L1BA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD5V0L1BA from NXP is a low capacitance bidirectional ESD protection diode in a 2 pin SOD-323 package. This device is designed to protect one signal line from damage caused by ESD and other transients. The PESD5V0L1BA may be used on lines where the signal polarity is above and below ground.

  • Maximum peak pulse power (Ppp) of 500W at tp=8/20µs
  • Low clamping voltage (VCL) of 26V
  • Reverse leakage current (Irm) of 0.01µA
  • ESD protection of greater than 23KV according to IEC 61000-4-2 level 4 (ESD)
  • Peak pulse current (Ipp) of 15A at tp=8/20µs
  • Reverse standoff voltage (Vrwm) of 5V
  • Diode capacitance (Cd) of 75pF at VR=0 V and f=1MHz
  • Ambient temperature range from -65°C to 150°C
  • Breakdown voltage (Vbr) of 7.6V

Technical Attributes

Find Similar Parts

Description Value
7 V
75 pF
33 V
SOD-323
Bidirectional
Surface Mount
1
2
1
150 °C
-65 °C
5 V
500 W
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.11606
42000+
$0.1112
84000+
$0.10703
168000+
$0.10425
336000+
$0.10008