PDP SEO Portlet

PESD5V0F1USF,315

ESD Protection Device, 10 V, SOD-962, 2 Pins, PESD5

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0F1USF,315
Secondary Manufacturer Part#: PESD5V0F1USF,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Extremely low capacitance unidirectional ElectroStatic Discharge (ESD) protection diode in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.

  • Unidirectional ESD protection of one line
  • Extremely low diode capacitance Cd = 0.6 pF
  • ESD protection up to ±10 kV according to IEC 61000-4-2
  • Ultra low leakage current IRM = 1 nA
  • Ultra small SMD package

Technical Attributes

Find Similar Parts

Description Value
6 V
0.75 pF
12 V
SOD-962
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:18000  Mult:9000  
USD $:
18000+
$0.07014
36000+
$0.0672
72000+
$0.06468
144000+
$0.063
288000+
$0.06048