PDP SEO Portlet

PESD4V0Y1BSFYL

ESD Protection Device, 3.7 V, SOD-962, 2 Pins, 4 V, 0.29 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD4V0Y1BSFYL
Secondary Manufacturer Part#: PESD4V0Y1BSFYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD4V0Y1BSFYL is an extremely low capacitance bidirectional ESD protection diode. This device is housed in a DSN0603-2 (SOD962-2) leadless ultra-small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients. The application includes USB 3.2, HDMI2, and universal flash storage (UFS) data lines, cellular handsets, and accessories, portable electronics, communication systems, computers, and peripherals.

  • Bidirectional ESD protection of one line
  • Extremely low trigger-voltage Vt1 of 7V TLP
  • Diode capacitance is 0.24pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
  • Extremely low clamping voltage to protect sensitive I/Os
  • Extremely low-inductance protection path to ground
  • ESD protection up to ±15kV according to IEC 61000-4-2
  • Reverse standoff voltage is 4V
  • Clamping voltage is 3.7V typ (IPPM = 4A; Tamb = 25°C)
  • Cut-off frequency -3dB is 19.6GHz typ (Tamb = 25°C)
  • Ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
4.2 V
0.29 pF
3.7 V
SOD-962
Bidirectional
Surface Mount
1
2
2
125 °C
-40 °C
4 V
50 nA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  99000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.03286
18000+
$0.03204
36000+
$0.03158
72000+
$0.03112
144000+
$0.03067