PESD4USB5B-TTSX
ESD Protection Device, 5.5 V, 5 V, 0.24 pF, 10 Pins, DFN2510D
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD4USB5B-TTSX
Secondary Manufacturer Part#: PESD4USB5B-TTSX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 0.24 pF | ||
| 5.5 V | ||
| DFN2510D | ||
| Bidirectional | ||
| 4 | ||
| 10 | ||
| 150 °C | ||
| -55 °C | ||
| AEC-Q101 | ||
| 100 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |