PDP SEO Portlet

PESD3V3X1BL,315

ESD Protection Device, SOD-882, 2 Pins, 3.3 V, 1.6 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD3V3X1BL,315
Secondary Manufacturer Part#: PESD3V3X1BL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a leadless ultra small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of one line
  • ESD protection up to 9 kV
  • Ultra low diode capacitance: Cd = 1.3 pF
  • IEC 61000-4-2; level 4 (ESD)
  • Very low leakage current: IRM = 1 nA
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5 V
1.6 pF
SOD-882
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
3.3 V
AEC-Q101
100 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.10192
20000+
$0.1014
40000+
$0.10088
80000+
$0.10036
160000+
$0.09984