PDP SEO Portlet

PESD3V3V4UW,115

ESD Protection Device, 9 V, SOT-665, 5 Pins, 3.3 V, PESDxV4UW Series

Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PESD3V3V4UW,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD protection of up to four lines
  • Ultra low leakage current: IRM = 25 nA
  • Very low diode capacitance
  • ESD protection up to 12 kV
  • Max. peak pulse power: PPP = 16 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 11 V
  • IEC 61000-4-5 (surge); IPP = 1.5 A
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Lines
5 Pins
3.3 V
3.3 V
null
null
-65 °C
null
null
150 °C
null
18 pF
5.3 V
null
null
11 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
Need More?
USD $:
$ 0.06486
12000+
$0.06486
24000+
$0.06325
48000+
$0.06235
96000+
$0.06143
192000+
$0.06053
SubTotal:
$778.32