PESD3V3U1UT,215
ESD Protection Device, 20 V, SOT-23, 3 Pins, 3.3 V, 1.5 pF, PESDxU1UT
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD3V3U1UT,215
Secondary Manufacturer Part#: PESD3V3U1UT,215
- RoHS 10 Compliant
- Tariff Charges
PESD3V3U1UT,215 is a PESDxU1UT series ultra-low capacitance Electro Static Discharge (ESD) protection diode in a SOT23 (TO-236AB) small SMD plastic package designed to protect one high-speed data line from the damage caused by ESD and other transients. Applications include 10/100/1000 Ethernet, local area network (LAN) equipment, firewire, computers and peripherals, communication systems, and high-speed data lines.
- Unidirectional ESD protection of one line, low clamping voltage
- Diode capacitance is 0.6pF typ (f = 1MHz; VR =0V), peak pulse current is 5A (8/20µs) max
- Reverse stand-off voltage is 3.3V max, peak pulse power is 80W max (8/20µs)
- Electrostatic discharge voltage is 30kV max (IEC 61000-4-2 (contact discharge))
- Reverse stand-off voltage is 3.3V max (Tamb = 25°C)
- Reverse leakage current is 0.25µA typ (VRWM = 3.3V, Tamb = 25°C)
- Breakdown voltage range from 5.8 to 6.9V (IR = 5mA, Tamb = 25°C)
- Clamping voltage is 9V max (IPP = 1A, Tamb = 25°C)
- Differential resistance is 400 ohm max (IR = 1mA, Tamb = 25°C)
- 3 leads SOT23 package, ambient temperature range from -65 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.8 V | ||
| 1.5 pF | ||
| 20 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 3.3 V | ||
| 80 W | ||
| PESDxU1UT Series | ||
| 2 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |