PDP SEO Portlet

PESD3V3U1UA,115

ESD Protection Device, SOD-323, 2 Pins, 3.3 V, 3.1 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD3V3U1UA,115
Secondary Manufacturer Part#: PESD3V3U1UA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra low capacitance unidirectional ElectroStatic Discharge (ESD) protection diode in a small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

  • Unidirectional ESD protection of one line
  • Ultra low diode capacitance: Cd = 2.6 pF
  • Very low leakage current: IRM = 1 nA
  • ESD protection up to 9 kV
  • IEC 61000-4-2; level 4 (ESD)
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4.5 V
3.1 pF
SOD-323
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
3.3 V
AEC-Q101
100 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.063
6000+
$0.06144
12000+
$0.06056
24000+
$0.05968
48000+
$0.0588