PESD3V3U1BCSFYL
ESD Protection Device, 12 V, SOD-962, 2 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD3V3U1BCSFYL
Secondary Manufacturer Part#: PESD3V3U1BCSFYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 V | ||
| 6 pF | ||
| 12 V | ||
| SOD-962 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| 3.3 V | ||
| 50 nA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |