PDP SEO Portlet

PESD3V3S5UD,125

ESD Protection Device, 12 V, SOT-457, 6 Pins, 3.3 V, 300 pF, PESDxS5UD

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD3V3S5UD,125
Secondary Manufacturer Part#: PESD3V3S5UD,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fivefold ElectroStatic Discharge (ESD) protection diode arrays in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package designed to protect up to five signal lines from the damage caused by ESD and other transients.

  • ESD protection of up to five lines
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 200 W
  • IEC 61000-4-2; level 4 (ESD)
  • Ultra low leakage current: IRM =50 pA
  • IEC 61000-4-5 (surge); IPP up to 20 A
  • Low clamping voltage: VCL =12 V at IPP =20 A
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5.3 V
300 pF
12 V
SOT-457
Unidirectional
Surface Mount
5
6
5
150 °C
-65 °C
3.3 V
200 W
PESDxS5UD Series
800 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: