PDP SEO Portlet

PESD3V3S4UF,115

ESD Protection Device, 11 V, XSON, 6 Pins, 3.3 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD3V3S4UF,115
Secondary Manufacturer Part#: PESD3V3S4UF,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in a small SOT886 Surface-Mounted Device (SMD) plastic package designed to protect up to four signal lines from the damage caused by ESD and other transients.

  • ESD protection of up to four lines
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 110 W
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 11 V
  • IEC 61000-4-5 (surge); IPP = 10 A
  • Ultra low leakage current: IRM = 4 nA
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
5.32 V
300 pF
11 V
SOT-886
Bidirectional, Unidirectional
Surface Mount
4
6
4
150 °C
-55 °C
3.3 V
110 W
AEC-Q101
1 uA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  95000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1184
10000+
$0.1178
20000+
$0.1172
40000+
$0.11659
80000+
$0.11599