PESD3V3S2UT,215
TVS Diode, PESDxS2UT Series
- RoHS 10 Compliant
- Tariff Charges
The PESD3V3S2UT is a double ESD Protection Diode, designed to protect up to two transmission or data lines from Electrostatic Discharge (ESD) damage. Increased layout flexibility and more PCB space, reduced power consumption for extended battery life and fewer ESD strike related field returns. For outstanding protection against ESD and other voltage-induced transient pulses.
- 3.3V Reverse stand-off voltage
- 300pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 400O at 1mA Differential resistance
- SPICE Model type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.2 V | ||
| 300 pF | ||
| 20 V | ||
| SOT-23 | ||
| Bidirectional, Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 3.3 V | ||
| 330 W | ||
| 2 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |