PESD3V3S1UB,115
ESD Protection Device, TVS, 20 V, SOD-523, 2 Pins, 3.3 V, PESDxS1UB Series
- RoHS 10 Compliant
- Tariff Charges
The PESD3V3S1UB is an unidirectional ESD Protection Diode, designed to protect one transmission or data line from the damage caused by ESD (Electrostatic Discharge) and other transients. Increased layout flexibility and more PCB space, reduced power consumption for extended battery life and fewer ESD strike related field returns. For outstanding protection against ESD and other voltage-induced transient pulses.
- 3.3V Reverse stand-off voltage
- 207pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 400O at 1mA Differential resistance
- SPICE Model type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.2 V | ||
| 300 pF | ||
| 20 V | ||
| SOD-523 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 3.3 V | ||
| 330 W | ||
| PESDxS1UB Series | ||
| 2 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |