PDP SEO Portlet

PESD3V3L4UW,115

ESD Protection Device, 12 V, SOT-665, 5 Pins, 3.3 V, 28 pF, PESDxL4UW

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD3V3L4UW,115
Secondary Manufacturer Part#: PESD3V3L4UW,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD3V3L4UW is a low capacitance unidirectional quadruple ESD Protection Diode Array designed to protect up to four signal lines from the damage caused by ESD and other transients.

  • ESD protection of up to four lines
  • Low diode capacitance
  • 30W Maximum peak pulse power (PPP)
  • 5nA Ultra low leakage current (IRM)
  • ESD protection up to 20kV

Technical Attributes

Find Similar Parts

Description Value
5.32 V
28 pF
12 V
SOT-665
Unidirectional
Surface Mount
4
5
4
150 °C
-65 °C
3.3 V
30 W
PESDxL4UW Series
300 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
USD $: