PESD3V3L4UG,115
ESD Protection Device, 12 V, SOT-353, 5 Pins, 3.3 V, 28 pF, PESDxL4UG
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD3V3L4UG,115
Secondary Manufacturer Part#: PESD3V3L4UG,115
- RoHS 10 Compliant
- Tariff Charges
The PESD3V3L4UG is a low capacitance unidirectional quadruple ESD Protection Diode Array designed to protect up to four signal lines from the damage caused by ESD and other transients.
- ESD protection of up to four lines
- Low diode capacitance
- 30W Maximum peak pulse power (PPP)
- 5nA Ultra low leakage current (IRM)
- ESD protection up to 20kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.32 V | ||
| 28 pF | ||
| 12 V | ||
| SOT-353 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 5 | ||
| 4 | ||
| 150 °C | ||
| -65 °C | ||
| 3.3 V | ||
| 30 W | ||
| PESDxL4UG Series | ||
| 300 nA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |