PESD3V3L1UB,115
ESD Protection Device, 11 V, SOD-523, 2 Pins, 3.3 V, 40 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD3V3L1UB,115
Secondary Manufacturer Part#: PESD3V3L1UB,115
- RoHS 10 Compliant
- Tariff Charges
The PESD3V3L1UB is a low capacitance unidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients.
- Unidirectional ESD protection of one line
- 34pF Low diode capacitance (Cd)
- 100nA Very low leakage current (IRM)
- ESD protection up to 30kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.3 V | ||
| 40 pF | ||
| 11 V | ||
| SOD-523 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 45 W | ||
| AEC-Q101 | ||
| 300 nA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |