PDP SEO Portlet

PESD3V3C1BSFYL

ESD Protection Device, 6.5 V, SOD-962, 2 Pins, 3.3 V, 0.25 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD3V3C1BSFYL
Secondary Manufacturer Part#: PESD3V3C1BSFYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD3V3C1BSFYL is an ultra-low capacitance bidirectional ESD protection diode. This device is housed in a DSN0603-2 (SOD962) leadless ultra-small Surface-Mounted Device (SMD) package. The TrEOS protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness. The application includes ESD and surge protection for ultra-high-speed datalines, very sensitive interface lines, and generic interface lines in portable electronics, communication, consumer, and computing devices.

  • Bidirectional ESD protection of one line
  • Diode capacitance is 0.2pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
  • ESD protection up to ±20kV according to IEC 61000-4-2
  • Reverse standoff voltage is 3.3V max (Tamb = 25°C)
  • Breakdown voltage is 10V typ (IR = 1mA; Tamb = 25°C)
  • Clamping voltage is 5.5V typ (IPP = 9A; tp = 8/20µs; Tamb = 25°C)
  • Dynamic resistance is 0.23ohm typ (IR = 10A; Tamb = 25°C)
  • Rated peak pulse current is 9A max (tp = 8/20µs)
  • Electrostatic discharge voltage is 20kV max (IEC 61000-4-2; contact discharge)
  • SOD962-2 package, ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
6 V
0.25 pF
6.5 V
SOD-962
Bidirectional
Surface Mount
1
2
2
125 °C
-40 °C
3.3 V
50 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3627000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.02808
18000+
$0.02772
36000+
$0.02724
72000+
$0.02676
144000+
$0.02628