PDP SEO Portlet

PESD36VS2UT,215

ESD Protection Device, 60 V, SOT-23, 3 Pins, 36 V, 35 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD36VS2UT,215
Secondary Manufacturer Part#: PESD36VS2UT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD36VS2UT,215 is a low capacitance unidirectional double Electro Static Discharge (ESD) protection diode in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, SIM card protection, portable electronics, communication systems, and 10/100 Mbit/s Ethernet.

  • Unidirectional ESD protection of two lines
  • Diode capacitance is 17pF typ (f=1MHz, VR=0V, Ta=25°C), rated peak pulse power is 160W (8/20µs) max
  • Low clamping voltage is 55V typ (IPP = 1A; Tamb = 25°C)
  • Reverse leakage current is 0.02µA typ (VRWM = 30V; Tamb = 25°C)
  • ESD protection up to 30kV, IEC 61000-4-2; level 4 (ESD), IEC 61000-4-5 (surge); IPP = 2.5A
  • Reverse stand-off voltage is 36V max
  • Reverse leakage current is 0.02µA typ (VRWM = 30V; Tamb = 25°C)
  • Breakdown voltage is 44V typ (IR = 5mA; Tamb = 25°C)
  • Clamping voltage is 55V max (IPP = 1A; Tamb = 25°C)
  • 3 terminal SOT23 package, ambient temperature range from -65 to +150°C

Technical Attributes

Find Similar Parts

Description Value
40 V
35 pF
60 V
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
2
150 °C
-55 °C
36 V
160 W
1 uA
36 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08329
6000+
$0.08122
12000+
$0.08006
24000+
$0.07889
48000+
$0.07773