PESD2CANFD24U-TR
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD2CANFD24U-TR
Secondary Manufacturer Part#: PESD2CANFD24U-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.5 V | ||
| 3.2 pF | ||
| 43 V | ||
| TO-236AB (SOT-23) | ||
| Bidirectional | ||
| 2 | ||
| 3 | ||
| 175 °C | ||
| -55 °C | ||
| AEC-Q101 | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |