PESD27VV2BTR
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD27VV2BTR
Secondary Manufacturer Part#: PESD27VV2BTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 V | ||
| 17 pF | ||
| 45 V | ||
| SOT-23 | ||
| Bidirectional | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| -55 °C | ||
| AEC-Q101 | ||
| 50 nA | ||
| 27 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |