PESD24VU1UT,215
ESD Protection Device, TVS, 76 V, SOT-23, PESD2
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD24VU1UT,215
Secondary Manufacturer Part#: PESD24VU1UT,215
- RoHS 10 Compliant
- Tariff Charges
The PESD24VU1UT is an ultra-low capacitance ESD Protection Diode designed to protect one high-speed data line from the damage caused by ESD and other transients.
- Unidirectional ESD protection of one line
- 23kV ESD protection
- 0.6pF Ultra low diode capacitance (Cd)
- Low clamping voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.4 V | ||
| 1.5 pF | ||
| 76 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 24 V | ||
| 200 W | ||
| PESDxU1UT Series | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |