PDP SEO Portlet

PESD24VS2UQ,115

ESD Protection Device, 70 V, SOT-663, 3 Pins, 24 V, 50 pF, PESDxS2UQ

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD24VS2UQ,115
Secondary Manufacturer Part#: PESD24VS2UQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a SOT663 ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

  • Unidirectional ESD protection of up to two lines
  • 150W at 8/20µs Maximum peak pulse power (PPP)
  • 1nA Low reverse leakage current (IRM)
  • ESD protection up to 30kV
  • IEC 61000-4-2, level 4 (ESD)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.07468
24000+
$0.0743
48000+
$0.07391
96000+
$0.07353
192000+
$0.07315