PDP SEO Portlet

PESD24VS1UL,315

ESD Protection Device, 70 V, SOD-882, 2 Pins, 24 V, 150 W, PESDxS1UL Series

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD24VS1UL,315
Secondary Manufacturer Part#: PESD24VS1UL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Unidirectional ElectroStatic Discharge (ESD) protection diodes in a SOD882 leadless ultra small Surface Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

  • Ultra small SMD plastic package
  • ESD protection of one line
  • Max. peak pulse power: PPP = 150 W
  • Low clamping voltage: VCL = 20 V
  • AEC-Q101 qualified
  • Ultra low leakage current: IRM< 700 nA
  • ESD protection up to 30 kV
  • IEC 61000-4-2; level 4 (ESD)
  • IEC 61000-4-5; (surge); IPP up to 15 A

Technical Attributes

Find Similar Parts

Description Value
26.5 V
50 pF
70 V
SOD-882
Unidirectional
Surface Mount
1
2
1
150 °C
-65 °C
24 V
150 W
PESDxS1UL Series
AEC-Q101
50 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: