PESD24VL2BT,215
ESD Protection Device, 70 V, SOT-23, 3 Pins, 24 V, 11 pF, PESDxL2BT
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD24VL2BT,215
Secondary Manufacturer Part#: PESD24VL2BT,215
- RoHS 10 Compliant
- Tariff Charges
Low capacitance double bidirectional ElectroStatic Discharge (ESD) protection diodes in a SOT23 small Surface Mounted Device (SMD) plastic package designed to protect two signal lines from the damage caused by ESD and other transients.
- ESD protection of two lines
- Ultra low leakage current: IRM< 90 nA
- Max. peak pulse power: PPP = 350 W
- ESD protection up to 23 kV
- Low clamping voltage: VCL = 26 V
- IEC 61000-4-2, level 4 (ESD)
- Small SMD plastic package
- IEC 61000-4-5 (surge); IPP = 15 A
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.4 V | ||
| 11 pF | ||
| 70 V | ||
| SOT-23 | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 24 V | ||
| 200 W | ||
| PESDxL2BT Series | ||
| AEC-Q101 | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |