PDP SEO Portlet

PESD24VL1BAZ

ESD Protection Device, 70 V, SOD-323, 2 Pins, 24 V, 11 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD24VL1BAZ
Secondary Manufacturer Part#: PESD24VL1BAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bidirectional ElectroStatic Discharge (ESD) protection diodes in a very small SOD323 (SC-76) SMD plastic package designed to protect one signal line from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of one line
  • ESD protection > 23 kV
  • Max. peak pulse power: Ppp = 500 W
  • IEC 61000-4-2, level 4 (ESD)
  • Low clamping voltage: V(CL)R = 26 V
  • IEC 61000-4-5 (surge); Ipp = 18 A
  • Ultra low leakage current: IRM< 0.09 uA
  • Very small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $: