PESD24VL1BA,115
ESD Protection Device, 70 V, SOD-323, 2 Pins, 24 V, 11 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD24VL1BA,115
Secondary Manufacturer Part#: PESD24VL1BA,115
- RoHS 10 Compliant
- Tariff Charges
PESD24VL1BA,115 is a bidirectional ElectroStatic Discharge (ESD) protection diode in a very small SOD323 (SC-76) SMD plastic package designed to protect one signal line from the damage caused by ESD and other transients. Applications include computers and peripherals, communication systems, audio and video equipment, and data lines.
- Bidirectional ESD protection of one line
- ESD protection > 23kV, IEC 61000-4-2, level 4 (ESD), IEC 61000-4-5 (surge); IPPM = 3A
- Rated peak pulse power is 200W max at tp = 8/20µs
- Rated peak pulse current is 3A max
- Ambient temperature range from -55 to 150°C
- Reverse standoff voltage is 24V max at Tamb = 25°C
- Breakdown voltage is 27.8V typ at IR = 5mA; Tamb = 25°C
- Reverse leakage current is 50nA max at VRWM = 24V; Tamb = 25°C
- Differential resistance is 300 ohm max at IR = 1mA; Tamb = 25°C
- Diode capacitance is 11pF typ at f = 1MHz; VR = 0V; Tamb = 25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25.4 V | ||
| 11 pF | ||
| 70 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 24 V | ||
| 200 W | ||
| 50 nA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |