PDP SEO Portlet

PESD24VF1BLYL

ESD Protection Device, 17 V, SOD-882, 2 Pins, 24 V, 0.45 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD24VF1BLYL
Secondary Manufacturer Part#: PESD24VF1BLYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD24VF1BL is an ultra-low capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. It is suitable for NFC antenna protection and protection of high-speed data lines.

  • 0.30pF Ultra low diode capacitance (Cd)
  • 1nA Ultra low leakage current (IRM)
  • ESD protection up to 10kV according to IEC 61000-4-2

Technical Attributes

Find Similar Parts

Description Value
24.5 V
0.45 pF
17 V
SOD-882
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
24 V
30 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.07665
40000+
$0.07344
80000+
$0.07069
160000+
$0.06885
320000+
$0.0661