PDP SEO Portlet

PESD1LIN,135

ESD Protection Device, 70 V, SC-76, 2 Pins, 24 V

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD1LIN,135
Secondary Manufacturer Part#: PESD1LIN,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD1LIN in a very small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package designed to protect one automotive Local Interconnect Network (LIN) bus line from the damage caused by ElectroStatic Discharge (ESD) and other transients.

  • ESD protection of one automotive LIN-bus line
  • Asymmetrical diode configuration ensures an optimized protection against ElectroMagnetic Interferences (EMI) of a LIN Electronic Control Unit (ECU)
  • Max. peak pulse power: PPP = 160W at tp = 8/20 µs
  • Low clamping voltage: VCL = 40 V at IPP = 1 A
  • Ultra low leakage current: IRM< 1 nA
  • ESD protection of up to 23 kV
  • IEC 61000-4-2, level 4 (ESD)
  • IEC 61000-4-5 (surge); IPP = 3 A at tp = 8/20 µs
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
25.4 V
17 pF
70 V
SOD-323
Bidirectional
Surface Mount
1
2
1
150 °C
-65 °C
24 V
160 W
AEC-Q101
50 nA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: