PDP SEO Portlet

PESD1IVN-UX

ESD Protection Device, 53 V, SOT-323, 3 Pins, 26.5 V, PESD1

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD1IVN-UX
Secondary Manufacturer Part#: PESD1IVN-UX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ElectroStatic Discharge (ESD) protection diode in a small SOT323 (SC-70) SurfaceMounted Device (SMD) plastic package designed to protect one automotive in-vehicle network line from the damage caused by ESD and other transients.

  • One small SOT323 package to protect one in-vehicle network line
  • Low clamping voltage: Vcl = 38 V at IPP = 1 A
  • ESD protection up to 18 kV; IEC 61000-4-2, level 4
  • IEC 61000-4-5 (surge); IPP = 3 A at tp = 8/20 µs
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.07156
30000+
$0.0712
60000+
$0.07083
120000+
$0.07046
240000+
$0.0701