PESD1CANFD36LS-QYL
ESD Protection Device, 52 V, DFN1006BD, 2 Pins, 36 V, 8.7 pF
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD1CANFD36LS-QYL
Secondary Manufacturer Part#: PESD1CANFD36LS-QYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 V | ||
| 8.7 pF | ||
| 52 V | ||
| DFN1006BD | ||
| Bidirectional | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| AEC-Q101 | ||
| 50 nA | ||
| 36 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |