PDP SEO Portlet

PESD15VS2UT,215

ESD Protection Device, 40 V, SOT-23, 3 Pins, 15 V, 70 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD15VS2UT,215
Secondary Manufacturer Part#: PESD15VS2UT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD15VS2UT is a double ESD Protection Diode designed to protect up to two transmission or data lines from electrostatic discharge (ESD) damage.

  • Unidirectional ESD protection of up to two lines
  • 330W at 8/20µs Maximum peak pulse power (PPP)
  • 700nA Ultra-low reverse leakage current (IRM)
  • 23kV ESD protection

Technical Attributes

Find Similar Parts

Description Value
17.6 V
70 pF
40 V
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
2
150 °C
-65 °C
15 V
160 W
1 uA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.09457
30000+
$0.09223
60000+
$0.09091
120000+
$0.08958
240000+
$0.08827