PDP SEO Portlet

PESD15VS2UQ,115

TVS Diode, PESDxS2UQ Series

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD15VS2UQ,115
Secondary Manufacturer Part#: PESD15VS2UQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a SOT663 ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

  • Unidirectional ESD protection of up to two lines
  • ESD protection up to 30 kV
  • Max. peak pulse power: PPP = 150 W at tp = 8/20 µs
  • IEC 61000-4-2; level 4 (ESD)
  • Low clamping voltage: VCL = 20 V at IPP = 15 A
  • IEC 61000-4-5 (surge); IPP = 15 A at tp = 8/20 µs
  • Low reverse leakage current: IRM < 1 nA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.07468
24000+
$0.0743
48000+
$0.07391
96000+
$0.07353
192000+
$0.07315