PDP SEO Portlet

PESD15VS1ULD,315

ESD Protection Device, TVS, 40 V, SOD-882D, 2 Pins, PESD1

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD15VS1ULD,315
Secondary Manufacturer Part#: PESD15VS1ULD,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD15VS1ULD is an unidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. It has visible and solderable side pads.

  • ESD protection of one line
  • Ultra small SMD plastic package
  • ESD protection up to 30kV
  • 150W Maximum peak pulse power (PPP)
  • 1nA Ultra low leakage current (IRM)

Technical Attributes

Find Similar Parts

Description Value
17.6 V
70 pF
40 V
SOD-882D
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
150 V
150 W
AEC-Q101
50 nA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.07143
60000+
$0.06966
120000+
$0.06866
240000+
$0.06766
480000+
$0.06667