PDP SEO Portlet

PESD15VS1UB,115

ESD Protection Device, 40 V, SOD-523, 2 Pins, 15 V, 70 pF, PESDxS1UB

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD15VS1UB,115
Secondary Manufacturer Part#: PESD15VS1UB,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD15VS1UB,115 is a unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD and other transients. Applications include computers and peripherals, communication systems, audio and video equipment, and data lines.

  • Unidirectional ESD protection of one line
  • ESD protection > 30kV
  • Rated peak pulse power is 160W max at tp=8/20µs
  • Rated peak pulse current is 5A max at tp=8/20µs
  • Reverse standoff voltage is 15V max at Tamb=25°C
  • Breakdown voltage is 18V typ at IR=5mA; Tamb=25°C
  • Differential resistance is 225ohm maximum at IR=1mA; Tamb=25°C
  • Ambient temperature range from -55°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
17.6 V
70 pF
40 V
SOD-523
Unidirectional
Surface Mount
1
2
1
150 °C
-65 °C
15 V
160 W
PESDxS1UB Series
50 nA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07816
6000+
$0.07488
12000+
$0.07207
24000+
$0.0702
48000+
$0.06739