PDP SEO Portlet

PESD12VS2UT,215

ESD Protection Device, 35 V, SOT-23, 3 Pins, 12 V, 75 pF

Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PESD12VS2UT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD12VS2UT is a double ESD Protection Diode designed to protect up to two transmission or data lines from electrostatic discharge (ESD) damage.

  • Unidirectional ESD protection of up to two lines
  • 330W at 8/20µs Maximum peak pulse power (PPP)
  • 700nA Ultra-low reverse leakage current (IRM)
  • 23kV ESD protection

Technical Attributes

Find Similar Parts

Description Value
2 Lines
3 Pins
12 V
12 V
null
null
-65 °C
null
null
150 °C
null
75 pF
14.7 V
null
null
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.08273
3000+
$0.08273
SubTotal:
$248.19