PESD12VS2UQ,115
ESD Protection Device, TVS, 15 V, SOT-663, 3 Pins, 12 V, PESDxS2UQ Series
- RoHS 10 Compliant
- Tariff Charges
The PESD12VS2UQ is a double ESD Protection Diode designed to protect up to two signal lines from the damage caused by ESD and other transients.
- Unidirectional ESD protection of up to two lines
- 150W at 8/20µs Maximum peak pulse power (PPP)
- 1nA Low reverse leakage current (IRM)
- ESD protection up to 30kV
- IEC 61000-4-2, level 4 (ESD)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.7 V | ||
| 100 pF | ||
| 35 V | ||
| SOT-663 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -65 °C | ||
| 12 V | ||
| 150 W | ||
| PESDxS2UQ Series | ||
| 30 nA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |