PDP SEO Portlet

PESD12VS1ULD,315

ESD Protection Device, TVS, 35 V, SOD-882D, 2 Pins, PESD1

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD12VS1ULD,315
Secondary Manufacturer Part#: PESD12VS1ULD,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD12VS1ULD is an unidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. The device is housed in a leadless ultra-small surface-mounted device (SMD) plastic with visible and solderable side pads.

  • ESD protection of one line
  • Solderable side pads
  • ESD protection up to 30kV
  • IEC 61000-4-2, level 4 (ESD)
  • 150W Maximum peak pulse power PPP
  • 1nA Ultra low leakage current IRM

Technical Attributes

Find Similar Parts

Description Value
14.7 V
75 pF
35 V
SOD-882D
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
12 V
150 W
50 nA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.02857
60000+
$0.02786
120000+
$0.02746
240000+
$0.02706
480000+
$0.02667