PDP SEO Portlet

PESD12VS1UJ,115

ESD Protection Device, 27 V, SOD-323F, 2 Pins, 420 mW, PESD1

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD12VS1UJ,115
Secondary Manufacturer Part#: PESD12VS1UJ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD12VS1UJ is an unidirectional ESD Protection Device for transient voltage suppression. It is designed to protect one signal line from the damage caused by ESD and transient overvoltage.

  • Transient Voltage Suppression (TVS) protection of one line
  • ESD protection up to 30kV
  • 890W Maximum peak pulse power PPP
  • IEC 61000-4-2, level 4 (ESD)
  • 300nA Low leakage current IRM

Technical Attributes

Find Similar Parts

Description Value
13.3 V
180 pF
27 V
SOD-323F
Unidirectional
Surface Mount
1
2
1
150 °C
-55 °C
12 V
600 W
720 mW
100 nA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.0781
24000+
$0.0777
48000+
$0.0773
96000+
$0.0769
192000+
$0.0765