PESD12VS1UB,115
ESD Protection Device, 35 V, SOD-523, 2 Pins, 12 V, 75 pF, PESDxS1UB
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD12VS1UB,115
Secondary Manufacturer Part#: PESD12VS1UB,115
- RoHS 10 Compliant
- Tariff Charges
The PESD12VS1UB is an ESD Protection Diode designed to protect one transmission or data line from the damage caused by ESD (electrostatic discharge) and other transients.
- Unidirectional ESD protection of one line
- 330W at 8/20µs Maximum peak pulse power (PPP)
- 700nA Ultra low leakage current IRM
- 23kV ESD protection
- IEC 61000-4-2, level 4 (ESD)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.7 V | ||
| 75 pF | ||
| 35 V | ||
| SOD-523 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 12 V | ||
| 180 W | ||
| PESDxS1UB Series | ||
| 50 nA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |