PESD12VS1UA,115
ESD Protection Device, 27 V, SOD-323, 2 Pins, 12 V, 500 mW, 180 pF
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PESD12VS1UA,115
Secondary Manufacturer Part#: PESD12VS1UA,115
- RoHS 10 Compliant
- Tariff Charges
The PESD12VS1UA is an unidirectional ESD Protection Device for transient voltage suppression. It is designed to protect one signal line from the damage caused by ESD and transient overvoltage.
- Transient Voltage Suppression (TVS) protection of one line
- ESD protection up to 30kV
- 890W Maximum peak pulse power PPP
- IEC 61000-4-2, level 4 (ESD)
- 300nA Low leakage current IRM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.3 V | ||
| 180 pF | ||
| 27 V | ||
| SOD-323 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V | ||
| 600 W | ||
| 500 mW | ||
| 100 nA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100080 |