PDP SEO Portlet

PESD12VL2BT,215

ESD Protection Device, TVS, 37 V, SOT-23, 3 Pins, 12 V, PESDxL2BT Series

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD12VL2BT,215
Secondary Manufacturer Part#: PESD12VL2BT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PESD12VL2BT is a low capacitance double bidirectional ESD Protection Diode, designed to protect two signal lines from the damage caused by ESD and other transients. Optimum performance in high-frequency applications, increased layout flexibility and more PCB space and reduced power consumption for extended battery life. The flexible ESD protection for high-speed applications.

  • 12V Reverse stand-off voltage
  • 19pF (f=1MHz) Capacitance
  • 30kV Electrostatic discharge capability
  • 200O at 1mA Differential resistance

Technical Attributes

Find Similar Parts

Description Value
14.2 V
19 pF
37 V
SOT-23
Bidirectional
Surface Mount
2
3
2
150 °C
-65 °C
12 V
200 W
PESDxL2BT Series
AEC-Q101
50 nA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  81000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08814
6000+
$0.08596
12000+
$0.08473
24000+
$0.08349
48000+
$0.08227