PDP SEO Portlet

PESD12VL1BAF

ESD Protection Device, 37 V, SOD-323, 2 Pins, 12 V, 200 W, PESDxL1BA Series

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD12VL1BAF
Secondary Manufacturer Part#: PESD12VL1BAF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bidirectional ElectroStatic Discharge (ESD) protection diodes in a very small SOD323 (SC-76) SMD plastic package designed to protect one signal line from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of one line
  • ESD protection > 23 kV
  • Max. peak pulse power: Ppp = 500 W
  • IEC 61000-4-2, level 4 (ESD)
  • Low clamping voltage: V(CL)R = 26 V
  • IEC 61000-4-5 (surge); Ipp = 18 A
  • Ultra low leakage current: IRM < 0.09 µA
  • Very small SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
14.2 V
19 pF
37 V
SOD-323
Bidirectional
Surface Mount
1
2
2
150 °C
-65 °C
12 V
200 W
50 nA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: