PESD12VL1BA,115
ESD Protection Device, TVS, 15.9 V, SOD-323, 2 Pins, 200 W, PESD1
- RoHS 10 Compliant
- Tariff Charges
The PESD12VL1BA is a low capacitance bidirectional ESD Protection Diode, designed to protect one signal line from the damage caused by ESD and other transients. Optimum performance in high-frequency applications, increased layout flexibility and more PCB space and reduced power consumption for extended battery life. The flexible ESD protection for high-speed applications.
- 12V Reverse stand-off voltage
- 19pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 200O at 1mA Differential resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.2 V | ||
| 19 pF | ||
| 37 V | ||
| SOD-323 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -65 °C | ||
| 12 V | ||
| 200 W | ||
| PESDxL1BA Series | ||
| 50 nA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |