PDP SEO Portlet

PEMX1,115

Trans GP BJT NPN 40V 0.1A 6-Pin SOT-666 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PEMX1,115
Secondary Manufacturer Part#: PEMX1,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PEMX1 is a PNP general purpose double transistor pair in a SOT666 plastic package.

  • 300 mW total power dissipation
  • Very small 1.6 × 1.2 mm ultra thin package
  • Self alignment during soldering due to straight leads
  • Replaces two SC-75/SC-89 packaged transistors on same PCB area
  • Reduced required PCB area
  • Reduced pick and place costs.

Technical Attributes

Find Similar Parts

Description Value
40 V
100 mA
120
6
150 °C
300 mW
SOT-666
Surface Mount
Dual NPN
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: