PEMT1,115
Trans GP BJT PNP 40V 0.1A 6-Pin SOT-666 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: PEMT1,115
Secondary Manufacturer Part#: PEMT1,115
- RoHS 10 Compliant
- Tariff Charges
The PEMT1 is a PNP general purpose double transistor pair in a SOT666 plastic package.
- 300 mW total power dissipation
- Very small 1.6 × 1.2 mm ultra thin package
- Self alignment during soldering due to straight leads
- Replaces two SC-75/SC-89 packaged transistors on same PCB area
- Reduced required PCB area
- Reduced pick and place costs.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 100 mA | ||
| 120 | ||
| 6 | ||
| 150 °C | ||
| 300 | ||
| SOT-666 | ||
| Surface Mount | ||
| Dual PNP | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |